ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€28.12

(exc. VAT)

€34.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.12

*price indicative

RS Stock No.:
191-296
Mfr. Part No.:
EVT123
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVT

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Orange

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

1

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

60 V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, EN GB EVT123-00 05.11.2020, UKCA

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is designed to provide reliable connectivity in challenging environments, making it an essential choice for applications in the food industry. Engineered for resilience, it excels in hygienic and wet areas, ensuring it meets the rigorous demands of modern industrial requirements. With a perfect blend of functionality and durability, this product stands out for its robust construction and advanced features, allowing for seamless integration into flexible production processes. The cable boasts a suitable length and security of connection, alongside a robust design that permits flexibility and movement without compromising performance. Whether you require a trustworthy connection in a fixed or dynamic application, this connecting cable is made to withstand the rigours of everyday use while delivering dependable electrical performance.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links