ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€32.82

(exc. VAT)

€40.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.82

*price indicative

RS Stock No.:
186-495
Mfr. Part No.:
E11651
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

E

Jacket Colour

Black

Cable Length

5m

Jacket Material

PUR

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

1

Connector Type B

Unterminated

Connector Gender B

Unterminated

Voltage

24V ac, 24V ac

Standards/Approvals

CE, UKCA

IP Rating

IP67

COO (Country of Origin):
PL
The Ifm electronic Valve plug type A is designed to be free from silicone, making it ideal for applications where silicone contamination must be avoided. It supports an operating voltage of less than 24 volts AC/DC and includes overvoltage protection via a VDR, which helps safeguard the connected equipment from voltage spikes. Capable of handling a maximum current load of 5 amps, it provides reliable performance in various environments. The connector features a sturdy construction with dimensions of 28.5 mm x 29.5 mm x 47 mm and weighs 256.3 grams. It is made from high quality materials, including PP (polypropylene) for the body and FKM for seals, ensuring durability and resistance to harsh conditions.

Reliable connection of valves in the field

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Clearly visible LED

Robust rectangular connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy