ifm electronic Male 1 way Right Angle to Female 1 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 191-324
- Mfr. Part No.:
- EVC069
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€45.66
(exc. VAT)
€56.16
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.66 |
*price indicative
- RS Stock No.:
- 191-324
- Mfr. Part No.:
- EVC069
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, DIN EN 60512-5-2, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, DIN EN 60512-5-2, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable offers a robust solution for applications requiring high reliability and performance. Designed with advanced materials, it ensures optimal functionality in challenging environments, boasting a temperature range suitable for both extreme heat and cold. Its halogen-free properties and gold-plated contacts enhance compatibility and longevity, catering to various industrial uses. The compact design, coupled with a thorough consideration of cable management, makes it ideally suited for integration into automated systems. Furthermore, users will appreciate the attention to detail in both the electrical connection and mechanical properties, making it a trusted choice for diverse applications.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way Straight to Female 2 way Straight Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way Straight to Male/Female 2 way Straight Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way Straight to Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way Straight to Female 2 way M12 Sensor Actuator Cable, 5 m
