ifm electronic Male 1 way M12 to Female 1 way M12 Sensor Actuator Cable, 1 m
- RS Stock No.:
- 191-356
- Mfr. Part No.:
- EVF499
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€55.46
(exc. VAT)
€68.22
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.46 |
*price indicative
- RS Stock No.:
- 191-356
- Mfr. Part No.:
- EVF499
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVF | |
| Cable Length | 1m | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 1 | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Connector Type B | M12 | |
| Voltage | 300 V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, DIN 60721-3-1 NA, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVF | ||
Cable Length 1m | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 1 | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Connector Type B M12 | ||
Voltage 300 V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, DIN 60721-3-1 NA, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable offers a robust solution tailored for demanding applications in hygienic and wet environments, making it particularly suitable for the food industry. Its design is characterised by a series of thoughtful features, including a halogen-free construction and gold-plated contacts, ensuring reliable connectivity and protection against environmental factors. This cable supports a wide operational spectrum with ambient temperatures ranging from -25°C to 100°C, complemented by exceptional resistance to bending, torsional strain, and extensive bending cycles. Built to endure, this product effectively meets industry standards for protection and reliability.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mechanism
Large cable cross-section for reducing the voltage drop and transferring higher currents
Related links
- ifm electronic Male 1 way M12 to Female 1 way M12 Sensor Actuator Cable, 1 m
- ifm electronic Male 1 way M12 to Male 1 way M12 Sensor Actuator Cable, 1 m
- ifm electronic Male 1 way M12 to Male/Female 2 way M12 Sensor Actuator Cable, 1 m
- ifm electronic Male 1 way M8 to Female 1 way M12 Sensor Actuator Cable, 1 m
- ifm electronic Male 1 way M12 to Female 2 way M12 Sensor Actuator Cable, 1 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way M12 to Female 1 way M8 Sensor Actuator Cable, 1 m
- RS PRO 175mm LCD Inclinometer
