ifm electronic Male 1 way Right Angle to Female 1 way M12 Sensor Actuator Cable, 10 m
- RS Stock No.:
- 191-357
- Mfr. Part No.:
- EVF516
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€69.58
(exc. VAT)
€85.58
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.58 |
*price indicative
- RS Stock No.:
- 191-357
- Mfr. Part No.:
- EVF516
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVF | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Type B | M12 | |
| Number of Contacts B | 1 | |
| Connector Gender B | Female | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVF | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Jacket Material Modified Polyphenylene Ether | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Type B M12 | ||
Number of Contacts B 1 | ||
Connector Gender B Female | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is engineered for exceptional performance in demanding environments, particularly within the food industry. Its robust construction, free from silicone and halogen, ensures that it meets stringent hygiene standards, making it ideal for use in hygienic and wet areas. The cable's outstanding durability is complemented by its gold-plated contacts, which provide reliable electrical connections. With a versatile ambient temperature range and impressive resistance to a variety of operating conditions, this connection cable stands out for its durability and efficiency. Designed with drag chain suitability in mind, it promises a long lifespan even under continuous movement, making it an essential component for any installation requiring high standards of reliability and functionality.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mechanism
Large cable cross-section for reducing the voltage drop and transferring higher currents
Related links
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Sensor Actuator Cable, 10 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 10 m
- ifm electronic Male 1 way Straight to Male 1 way M12 Sensor Actuator Cable, 10 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 10 m
- ifm electronic Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 10 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 1.5 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 1 m
