ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€34.85

(exc. VAT)

€42.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.85

*price indicative

RS Stock No.:
191-396
Mfr. Part No.:
EVC019
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

5m

Connector Gender A

Male

Number of Contacts A

1

Connector Type A

Straight

Connector Type B

M12

Connector Gender B

Female

Number of Contacts B

1

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connection cable is designed for robust performance in demanding environments. Constructed with high-quality materials, it ensures reliability and longevity, making it ideal for use in automation technology and various industrial applications. The cable features a gold-plated connector, enhancing electrical conductivity while preventing oxidation. With its flexible construction, it can withstand significant bending and torsional strains, making it suitable for drag chain applications. The cable is also free from silicone and halogen, ensuring it meets high safety and environmental standards. Its IP68 and IP69K ratings offer exceptional protection against dust and water ingress, ensuring consistent performance even in harsh conditions.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy