ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 20 m
- RS Stock No.:
- 191-518
- Mfr. Part No.:
- EVC709
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€49.99
(exc. VAT)
€61.49
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.99 |
*price indicative
- RS Stock No.:
- 191-518
- Mfr. Part No.:
- EVC709
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 20m | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 250, 300V ac | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 20m | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 250, 300V ac | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is engineered for versatility in various applications, offering robust performance in challenging environments. Designed to perform reliably under demanding conditions, it features a specialised construction that is free from silicone and halogen, ensuring safety and longevity. The product caters to a wide temperature range, whether in operation or storage, demonstrating exceptional adaptability. With a gold-plated contact design, this cable optimises electrical connectivity and efficiency, making it ideal for applications requiring precision and durability. Its mechanical durability is further enhanced with significant drag chain suitability, making it perfect for dynamic installations. The innovative materials used in its construction not only contribute to its functionality but also ensure it remains lightweight, offering ease of handling without compromising on strength.
Large cable cross-section for reducing the voltage drop and transferring higher currents
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 20 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 20 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 20 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 20 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 20 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 20 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m
