ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 20 m
- RS Stock No.:
- 191-495
- Mfr. Part No.:
- EVF095
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€48.47
(exc. VAT)
€59.62
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.47 |
*price indicative
- RS Stock No.:
- 191-495
- Mfr. Part No.:
- EVF095
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 20m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 1 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Sensor Actuator Cable | ||
Cable Length 20m | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 1 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is expertly designed for robust applications in challenging environments. Perfect for the food industry, this product ensures both reliability and hygiene. With a focus on user-friendly functionality, its silicone-free and halogen-free materials meet rigorous safety standards. Equipped with gold-plated contacts, it guarantees excellent conductivity while withstanding harsh conditions, making it a vital component for demanding operational requirements. The product features exceptional mechanical properties, enabling it to endure extreme bending cycles and torsional strain, ideal for applications involving drag chains. With versatile ambient temperature ranges, it caters to various operational settings, establishing itself as a trustworthy solution for diverse industrial applications.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mechanism
Large operating temperature range and high protection rating
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 20 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 20 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 20 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 20 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 20 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 25 m
