ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 0.3 m

Subtotal (1 unit)*

€25.69

(exc. VAT)

€31.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.69

*price indicative

RS Stock No.:
191-520
Mfr. Part No.:
EVC270
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Sensor Actuator Cable

Cable Length

0.3m

Jacket Material

Polyurethane

Jacket Colour

Black

Number of Contacts A

1

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts B

1

Connector Gender B

Female

Connector Type B

Straight

Voltage

60 V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connection cable designed for reliable and efficient use in various industrial applications. With a robust construction and advanced features, this cable ensures seamless connectivity in challenging environments. Its flexible design allows for bending and torsional strain without compromising performance, making it ideal for dynamic installations. The cable is engineered to operate within a wide ambient temperature range, providing consistent functionality regardless of environmental conditions. Its gold-plated contacts enhance conductivity, while the silicone-free and halogen-free materials contribute to its durability and safety profile.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links