ifm electronic Male 1 way Right Angle to Female 1 way M12 Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 189-292
- Mfr. Part No.:
- EVT310
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€42.36
(exc. VAT)
€52.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.36 |
*price indicative
- RS Stock No.:
- 189-292
- Mfr. Part No.:
- EVT310
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVT | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Orange | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 300mm | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 1 | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Connector Type B | M12 | |
| Voltage | 36V | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVT | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Orange | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 300mm | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts A 1 | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Connector Type B M12 | ||
Voltage 36V | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is meticulously designed for applications demanding high reliability in challenging environments. It excels with its silicone free construction and gold plated contacts, ensuring minimal contamination and optimal performance. The robust design also accommodates drag chain usage, making it ideal for dynamic installations. The durable PVC housing is complemented by robust stainless steel components, providing exceptional protection and longevity in demanding environments. Whether you require mobility or stability, this cable's versatile features complement various application needs.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
LEDs clearly visible even under bright lighting
Related links
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Sensor Actuator Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 300 mm
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Sensor Actuator Cable, 300 mm
- ifm electronic Male 1 way Right Angle to Female 1 way M8 Sensor Actuator Cable, 300 mm
- Connector Wrenches
- Draw Wires & Fish Tapes
