ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 25 m
- RS Stock No.:
- 191-564
- Mfr. Part No.:
- EVM014
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€52.66
(exc. VAT)
€64.77
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.66 |
*price indicative
- RS Stock No.:
- 191-564
- Mfr. Part No.:
- EVM014
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVM | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 25m | |
| Connector Gender A | Female | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, EN 60068-2-14 Na, EN 60068-2-27 Ea 100 g, EN 60068-2-29 Eb 40 g, EN 60068-2-52 Kb, EN 60068-2-6 Fc 20 g, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVM | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 25m | ||
Connector Gender A Female | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, EN 60068-2-14 Na, EN 60068-2-27 Ea 100 g, EN 60068-2-29 Eb 40 g, EN 60068-2-52 Kb, EN 60068-2-6 Fc 20 g, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is expertly designed to support applications in challenging environments. Engineered for resilience, it features a robust construction that is both free from silicone and halogen-free, ensuring compatibility with various industrial contexts. The cable is equipped with gold-plated contacts, allowing for enhanced conductivity and durability. With a comprehensive range of operating conditions, it withstands extreme temperatures and harsh conditions, making it a dependable choice for professionals who demand reliability in their equipment.
For applications in mobile machines and in particularly harsh industrial environments
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
Resisting fast temperature fluctuations and salt spray
Resistant to oils and coolants
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Straight to Male 1 way Straight Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 25 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 25 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 25 m
