ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€41.59

(exc. VAT)

€51.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.59

*price indicative

RS Stock No.:
191-634
Mfr. Part No.:
EVM041
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVM

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Gender A

Female

Connector Type A

Right Angle

Number of Contacts A

1

Connector Type B

Unterminated

Connector Gender B

Unterminated

Voltage

60 V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

EN 60068-2-6 Fc

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket offers exceptional reliability and versatility, designed specifically for demanding environments. Built to endure challenges such as extreme temperatures and high mechanical stress, it is ideal for applications requiring robust performance. Its innovative silicone-free and halogen-free construction ensures safety and compatibility with various equipment. The product is backed by multiple certifications, confirming its compliance with strict industry standards. With features like gold-plated contacts and drag chain suitability, it guarantees efficiency and durability, making it a smart choice for diverse industrial applications.

For applications in mobile machines and in particularly harsh industrial environments

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Resisting fast temperature fluctuations and salt spray

Resistant to oils and coolants

Related links