ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 191-107
- Mfr. Part No.:
- EVT136
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€31.93
(exc. VAT)
€39.27
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.93 |
*price indicative
- RS Stock No.:
- 191-107
- Mfr. Part No.:
- EVT136
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVT | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Orange | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 60 V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVT | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Orange | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 60 V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is designed to meet the rigorous demands of hygienic and wet environments, particularly suited for the food industry. Crafted for reliability, the product boasts exceptional durability, featuring gold-plated contacts for enhanced conductivity. With a robust PVC housing and stainless steel components, it is engineered for long-lasting performance in challenging conditions. The cable facilitates seamless connectivity with its flexible design, ensuring compatibility even in dynamic drag chain applications. Perfectly combining functionality with resilience, this product stands out as an essential solution for professional settings requiring high-performance electrical connections.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Female 1 way M8 to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way M8 to Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way M12 to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way M12 to Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Valve Connector to Unterminated Unterminated Sensor Actuator Cable, 10 m
- RS PRO 175mm LCD Inclinometer
