Phoenix Contact Free Cable End to Female 3 way M12, M12, Straight, Straight Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€24.10

(exc. VAT)

€29.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.10

*price indicative

RS Stock No.:
268-216
Mfr. Part No.:
1424925
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14249

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Cable Length

5m

Jacket Colour

Yellow

Connector Type A

Free Cable End

Connector Type B

M12, M12, Straight, Straight

Number of Contacts B

3

Connector Gender B

Female

Voltage

250V ac, 250V ac

Standards/Approvals

cUL, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact Sensor and actuator cable is engineered for efficient connectivity in standard applications, combining high-quality materials and robust design. Featuring a 3-position layout and A-coding, this cable ensures reliable performance while withstanding various environmental conditions. The outer sheath is constructed from durable PVC, ensuring flexibility and resilience, while the inner components are designed to maintain excellent electrical properties over a prolonged lifespan.

Non shielded design simplifies installation without compromising functionality

Constructed with flame resistant materials to ensure safety in demanding conditions

Features high quality copper contact surfaces for enhanced conductivity

IP65 IP67 and IP68 ratings provide excellent protection against dust and moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy