Phoenix Contact Male 3 way M8, Straight to Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 268-351
- Mfr. Part No.:
- 1415863
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€10.51
(exc. VAT)
€12.93
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.51 |
*price indicative
- RS Stock No.:
- 268-351
- Mfr. Part No.:
- 1415863
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14158 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14158 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Number of Contacts A 3 | ||
Connector Type B Straight | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is engineered for seamless integration in standard applications. This robust cable offers exceptional durability, featuring a straight M8 plug with three positions for efficient connectivity. Crafted from high-quality PVC, it ensures reliable performance under varying environmental conditions, making it suitable for diverse industrial settings.
Nickel plated screw connections optimise conductivity and resistance to corrosion
Designed for a nominal voltage of 60 V DC accommodating a wide range of applications
Compliance with international standards for reliable performance and safety
Related links
- Phoenix Contact Male 3 way Free Cable End to Female 3 way M8 5 m
- Phoenix Contact Male 3 way M8 5 m
- Phoenix Contact Male 3 way M8 5 m
- Phoenix Contact Male 3 way M8 5 m
- Phoenix Contact Male 3 way M8 5 m
- Phoenix Contact Male 3 way M8 5 m
- Phoenix Contact Male 3 way M8 5 m
- Phoenix Contact Male 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 5 m
