Phoenix Contact Right Angle Male 5 way M12 to Straight Female 5 way M12 Sensor Actuator Cable, 1.5m
- RS Stock No.:
- 268-808
- Mfr. Part No.:
- 1424881
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-808
- Mfr. Part No.:
- 1424881
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14248 | |
| Number of Cores | 5 | |
| Length | 1.5m | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Yellow | |
| Connector 1 Gender | Male | |
| Connector 1 | M12 | |
| Connector 1 Number of Contacts | 5 | |
| Connector 1 Orientation | Right Angle | |
| Connector 2 Number of Contacts | 5 | |
| Connector 2 Orientation | Straight | |
| Connector 2 | M12 | |
| Connector 2 Gender | Female | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14248 | ||
Number of Cores 5 | ||
Length 1.5m | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Yellow | ||
Connector 1 Gender Male | ||
Connector 1 M12 | ||
Connector 1 Number of Contacts 5 | ||
Connector 1 Orientation Right Angle | ||
Connector 2 Number of Contacts 5 | ||
Connector 2 Orientation Straight | ||
Connector 2 M12 | ||
Connector 2 Gender Female | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable is designed for reliable performance in a variety of applications, ensuring seamless connectivity between devices. With a 5-position configuration, it is tailored to meet the demands of modern industrial automation. The robust construction incorporates high-quality materials to withstand challenging environments, providing peace of mind in both indoor and outdoor settings.
The plug angled configuration facilitates space saving installations
Meets stringent UL and cUL standards for safety and reliability
Features 41 strands of finely stranded copper for improved flexibility and conductivity
Meets stringent UL and cUL standards for safety and reliability
Features 41 strands of finely stranded copper for improved flexibility and conductivity
Related links
- Phoenix Contact Right Angle Female 3 way M12 to Right Angle Male 3 way M12 Sensor Actuator Cable, 1.5m
- Phoenix Contact Right Angle Female 3 way M8 to Right Angle Male 3 way M12 Sensor Actuator Cable, 1.5m
- Phoenix Contact Right Angle Female 4 way M8 to Right Angle Male 4 way M12 Sensor Actuator Cable, 1.5m
- Phoenix Contact Right Angle Female 3 way M8 to Straight Male 3 way M12 Sensor Actuator Cable, 1.5m
- Phoenix Contact Straight Female 3 way M8 to Right Angle Male 3 way M12 Sensor Actuator Cable, 1.5m
- Phoenix Contact Straight Male 5 way M12 to Right Angle Female 5 way M12 Actuator/Sensor Cable, 1.5m
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Right Angle Female 5 way M12 to Straight Male 5 way M12 Sensor Actuator Cable, 500mm
