Phoenix Contact 3 way Free Cable End to 3 way Straight, Valve Connector, Valve Connector Sensor Actuator Cable, 10 m
- RS Stock No.:
- 268-895
- Mfr. Part No.:
- 1400610
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€20.14
(exc. VAT)
€24.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.14 |
*price indicative
- RS Stock No.:
- 268-895
- Mfr. Part No.:
- 1400610
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14006 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Number of Contacts A | 3 | |
| Connector Type A | Free Cable End | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Number of Contacts B | 3 | |
| Voltage | 300V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14006 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Number of Contacts A 3 | ||
Connector Type A Free Cable End | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Number of Contacts B 3 | ||
Voltage 300V | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable designed for unparalleled connectivity in demanding environments. Engineered with a robust valve connector, this product ensures reliable performance for various industrial applications, leveraging high-quality materials to maintain durability and functionality.
Designed for easy integration with standard valve connectors
Flame resistant materials enhance safety and compliance
IP65 and IP67 ratings offer protection against dust and water ingress
Wide temperature range accommodates diverse operational settings
Related links
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way Free Cable End to Straight 10 m
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Sensor Actuator Cable, 3 m
- Phoenix Contact 3 way Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 10 m
- Phoenix Contact 3 way Free Cable End to 3 way Valve Connector Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 3 way Straight 10 m
