Phoenix Contact 3 way Free Cable End, Free Cable End to Female 3 way Straight, Valve Connector, Valve Connector Sensor
- RS Stock No.:
- 281-794
- Mfr. Part No.:
- 1402977
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€12.83
(exc. VAT)
€15.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.83 |
*price indicative
- RS Stock No.:
- 281-794
- Mfr. Part No.:
- 1402977
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P- 5 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Type A | Free Cable End, Free Cable End | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 230V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CHINA RoHS, CSA, EAC-RoHS, EN 175301-803, EU RoHS, REACH SVHC, UL AWM Styl2464 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P- 5 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Type A Free Cable End, Free Cable End | ||
Number of Contacts A 3 | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 230V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CHINA RoHS, CSA, EAC-RoHS, EN 175301-803, EU RoHS, REACH SVHC, UL AWM Styl2464 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed to offer reliable and efficient connectivity for various applications. With a robust PVC construction and a 5-metre length, it easily adapts to different environments, ensuring seamless performance. The product features a 3-position valve connector, which simplifies installation while maintaining high electrical standards.
IP65 and IP67 ratings provide excellent protection against water and dust ingress
Flexibility in operation with a wide ambient temperature range
Protective measures against overvoltage and environmental factors
Compliant with stringent European standards guaranteeing reliability
Related links
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor Actuator
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Sensor Actuator Cable, 3 m
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Sensor Actuator Cable, 10 m
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Actuator/Sensor
- Phoenix Contact 3 way Free Cable End to Female 3 way Straight 3 m
- Phoenix Contact Free Cable End to Female 3 way Straight Valve Connector Sensor Actuator Cable, 1.5 m
