Phoenix Contact Male 17 way Straight Plug M12 SPEEDCON to M12, Straight, Unterminated Actuator/Sensor Cable, 1.5 m

Subtotal (1 unit)*

€66.04

(exc. VAT)

€81.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.04

*price indicative

RS Stock No.:
269-157
Mfr. Part No.:
1430695
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Jacket Material

Polyurethane

Cable Length

1.5m

Jacket Colour

Black

Number of Contacts A

17

Connector Gender A

Male

Connector Type A

Straight Plug M12 SPEEDCON

Connector Type B

M12, Straight, Unterminated

Voltage

30V ac, 30V ac

Standards/Approvals

EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor/actuator cable designed for demanding industrial applications. Engineered with precision, this cable features 17 positions and a robust halogen-free PUR construction, making it not only durable but also versatile for various environments. It is equipped with a straight M12 SPEEDCON plug, optimised for swift connection and disconnection, significantly enhancing efficiency during installation or maintenance.

Exceptional resistance to environmental factors for enhanced durability

Compact design facilitates easy routing in confined spaces

Low maintenance requirements reduce operational downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy