Phoenix Contact Free Cable End to Female 3 way Straight Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 269-194
- Mfr. Part No.:
- 1414995
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€24.68
(exc. VAT)
€30.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.68 |
*price indicative
- RS Stock No.:
- 269-194
- Mfr. Part No.:
- 1414995
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Connector Type A | Free Cable End | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 48V ac, 48V ac | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Connector Type A Free Cable End | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 48V ac, 48V ac | ||
IP Rating IP67, IP69K | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable designed for mobile hydraulics. This durable cable features three positions and is crafted from PUR material that is halogen-free, ensuring safety and environmental compliance. Its black-grey RAL 7021 exterior not only provides robust protection but also blends well into various installations.
IP67 and IP69K ratings provide superior protection against dust and water ingress
Engineered to perform effectively across an extensive temperature range
Lightweight design aids in easy handling and installation
Suitable for mobile hydraulic applications enhancing machinery functionality
Related links
- Phoenix Contact Free Cable End to Female 3 way Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 1.5 m
- Phoenix Contact Free Cable End to Female 3 way Straight 1.5 m
- Phoenix Contact Free Cable End to 3 way Straight 1.5 m
