Phoenix Contact Male 4 way M12, M12, Straight, Straight to Female 4 way Angled Socket M12 Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 270-188
- Mfr. Part No.:
- 1424893
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€23.36
(exc. VAT)
€28.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.36 |
*price indicative
- RS Stock No.:
- 270-188
- Mfr. Part No.:
- 1424893
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Cable Length | 1.5m | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12 | |
| Number of Contacts B | 4 | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Cable Length 1.5m | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12 | ||
Number of Contacts B 4 | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor/actuator cable is tailored for robust industrial applications, bringing reliability and performance to your setup. With four positions for enhanced connectivity, it ensures seamless integration in various automation tasks. The cable features a durable PVC outer sheath, designed to withstand harsh environmental conditions, making it an ideal choice for both indoor and outdoor use.
Meets stringent IP65 IP67 and IP68 standards for dust and water protection
Supports a wide operating temperature range ensuring versatility
Utilises top grade materials for enhanced durability and performance
