Phoenix Contact Male 3 way M8, M8, Right Angle, Right Angle to Female 3 way Angled Socket M8, Angled Socket M8 Sensor
- RS Stock No.:
- 270-541
- Mfr. Part No.:
- 1415893
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€17.41
(exc. VAT)
€21.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.41 |
*price indicative
- RS Stock No.:
- 270-541
- Mfr. Part No.:
- 1415893
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M8, M8, Right Angle, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Angled Socket M8, Angled Socket M8 | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M8, M8, Right Angle, Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Angled Socket M8, Angled Socket M8 | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is engineered to provide reliable connectivity for various applications, ensuring optimal performance in demanding environments. With its robust construction and premium materials, it promises durability while maintaining flexibility for easy installation. Designed for seamless integration, this product features an angled M8 plug and socket design, catering to space-constrained areas while safeguarding against moisture and dust intrusion.
Supports a wide operating temperature range to suit various environments
Incorporates high quality materials like TPU and NBR for superior resilience
A compact design ideal for limited installation spaces
Offers a straightforward plug and play installation with angled connectors
Related links
- Phoenix Contact Male 3 way M8 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M8 Right Angle Right Angle Plug Sensor
- Phoenix Contact Male 4 way M8 Right Angle Angled Socket M8
- Phoenix Contact Male 3 way M8 Right Angle Right Angle Plug
- Phoenix Contact Male 3 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Female 3 way M8 1.5 m
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Female 3 way M8 0.5 m
