Phoenix Contact Free Cable End to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 270-569
- Mfr. Part No.:
- 1415007
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€28.58
(exc. VAT)
€35.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.58 |
*price indicative
- RS Stock No.:
- 270-569
- Mfr. Part No.:
- 1415007
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14150 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 48V ac, 48V ac | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14150 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Connector Type A Free Cable End | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 48V ac, 48V ac | ||
IP Rating IP67, IP69K | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable exemplifies superior connectivity for mobile hydraulics applications. Engineered with precision, this versatile cable offers an exceptional blend of flexibility and durability, making it ideal for demanding industrial environments. The halogen-free PUR material not only ensures reliable performance but also meets stringent safety standards, providing peace of mind in varied applications.
Impressive resistance to oils abrasion and extreme temperatures ensures longevity
Empowers efficient cable management solutions with its lightweight construction
Resilient to environmental conditions including hydrolysis and microbes
Provides exceptional signal integrity with minimal conductor resistance
Related links
- Phoenix Contact Free Cable End to Female 6 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 2 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 3 way M8 1.5 m
- Phoenix Contact Free Cable End to Female 8 way M12 1.5 m
- Phoenix Contact Free Cable End to Female 5 way M12 1.5 m
- Phoenix Contact Free Cable End to Female 3 way M12 1.5 m
- Phoenix Contact Free Cable End to Female 4 way M12 1.5 m
- Phoenix Contact Free Cable End to Female 4 way M8 1.5 m
