Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way M12, M12 Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 270-582
- Mfr. Part No.:
- 1415519
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€17.68
(exc. VAT)
€21.75
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.68 |
*price indicative
- RS Stock No.:
- 270-582
- Mfr. Part No.:
- 1415519
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, M12 | |
| Connector Gender B | Female | |
| Voltage | 250 V ac, 250 V dc | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B M12, M12 | ||
Connector Gender B Female | ||
Voltage 250 V ac, 250 V dc | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable represents a perfect blend of reliability and efficiency for various industrial applications. Designed to accommodate the demands of standard environments, this high-quality cable is equipped with a three-position connector configuration, showcasing unparalleled versatility. It features a robust construction with PVC material and a secure plug and socket design in a streamlined black finish.
High insulation resistance ensures reliable performance over time
Lightweight design facilitates easier handling and installation
Flame retardant materials contribute to enhanced safety
Designed for hassle free integration with various devices and systems
Related links
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Straight Plug M12 to Unterminated 3 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Straight Plug M8 to Female 3 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way Angled Socket M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way Angled Plug M8 to Female 3 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Angled Plug M12 to Female 3 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 3 way Straight Plug M12 to Male 3 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way Angled Socket M8 Sensor Actuator Cable, 1.5 m
