Phoenix Contact Male 3 way M12 to Female 3 way M8 Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

€28.57

(exc. VAT)

€35.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.57

*price indicative

RS Stock No.:
861-3907
Mfr. Part No.:
1694907
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Cable Length

1.5m

Jacket Colour

Black, Grey

Connector Type A

M12

Number of Contacts A

3

Connector Gender A

Male

Connector Type B

M8

Number of Contacts B

3

Connector Gender B

Female

Voltage

24V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, UL Listed

Coding

A

Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: A, on Socket angled M8, with 2 LEDs, cable length: 1.5 m

Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links