Amphenol Industrial Male 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 4 m
- RS Stock No.:
- 271-246
- Mfr. Part No.:
- MC-050500-MM0-CPA04
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€30.81
(exc. VAT)
€37.90
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.81 |
*price indicative
- RS Stock No.:
- 271-246
- Mfr. Part No.:
- MC-050500-MM0-CPA04
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | NMEA 2000 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 4m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Voltage | 60V ac, 60V ac | |
| Standards/Approvals | EIA, IEC, MIL, NMEA, RoHS | |
| IP Rating | IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series NMEA 2000 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 4m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Male | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Voltage 60V ac, 60V ac | ||
Standards/Approvals EIA, IEC, MIL, NMEA, RoHS | ||
IP Rating IP67, IP68 | ||
- COO (Country of Origin):
- CN
The Amphenol Connector are high-performance waterproof connectors suitable for harsh environments. It includes overmolded cables, receptacles and field installable connectors, ensuring reliability and functionality for diverse applications such as renewable energy, industrial automation, LED lightning, marine systems, and electric vehicles. Built to meet international standards, these connectors are ideal for environments demanding durability, water resistance and high reliability.
IP67 and IP68 ratings for robust water and dust protection
Supports up to 1000 mating cycles with reliable performance
Meets IEC and EIA standards
Meets MIL and NMEA standards
Made from copper alloy and thermoplastic for durability
Resistant to oil and harsh substances
Related links
- Amphenol Industrial Male 5 way M12 Straight Sensor Actuator Cable, 3 m
- Amphenol Industrial Male 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 10 m
- Amphenol Industrial Male 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m
- Amphenol Industrial Male 5 way M12 4 m
- Amphenol Industrial Male 5 way M12 to Free End Sensor Actuator Cable, 4 m
- Amphenol Industrial Male 4 way M12 to Free End Sensor Actuator Cable, 4 m
