Phoenix Contact Male 4 way M12, Straight to Female 4 way M12, Straight Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 280-270
- Mfr. Part No.:
- 1509542
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€20.38
(exc. VAT)
€25.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.38 |
*price indicative
- RS Stock No.:
- 280-270
- Mfr. Part No.:
- 1509542
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 1m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 1m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is meticulously designed for seamless integration in various applications. This high-quality product features a robust construction that enhances durability while ensuring reliable performance in both static and dynamic environments. With its four-position design and PUR material, users can count on an exceptional service life.
Electrical properties guaranteed to maintain optimal performance
Adheres to international safety and compliance standards
Optimised for high flexibility in dynamic applications
Related links
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 10 m
