Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way Angled Socket M12, Angled Socket M12
- RS Stock No.:
- 280-395
- Mfr. Part No.:
- 1415700
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€20.02
(exc. VAT)
€24.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.02 |
*price indicative
- RS Stock No.:
- 280-395
- Mfr. Part No.:
- 1415700
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 600mm | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Voltage | 48, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 600mm | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Voltage 48, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable offers a reliable connection for diverse industrial applications, featuring a 5-position configuration that ensures seamless integration within automation systems. Designed with a PVC sheath in sleek black, it combines durability with flexibility, making it suitable for both fixed and movable installations.
The product is UL and cUL listed ensuring compliance with international safety standards
The structured conductor configuration optimises signal integrity
It is designed to be environmentally friendly with compliance to EU RoHS standards
Related links
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 4 way M12 Straight Angled Socket M12
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12
