Phoenix Contact Male 5 way M12, M12, Right Angle, Right Angle to Female 3 way Angled Socket M12, Angled Socket M12
- RS Stock No.:
- 493-652
- Mfr. Part No.:
- 1424964
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-652
- Mfr. Part No.:
- 1424964
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14249 | |
| Cable Length | 3m | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14249 | ||
Cable Length 3m | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is engineered for seamless connectivity in a wide range of applications, delivering exceptional performance and reliability. Crafted with high-grade PVC, this durable cable is designed to withstand the rigours of industrial environments while providing optimal transmission of signals. The angled M12 connectors offer convenient installation, ensuring tight connections even in constrained spaces. With a robust design featuring a high overvoltage category and pollution degree ratings, this cable meets demanding operational requirements effortlessly. Ideal for use in applications such as automation, machine building, and smart technologies, this cable stands as a versatile solution that champions efficiency and safety, catering to diverse operational needs.
Superior quality PVC material enhances durability and performance
Angled M12 connectors facilitate easy installation in tight spaces
Designed for both sensor and actuator applications providing versatility
Operational temperature range ensures reliability in various conditions
Seamless signal transmission promotes efficiency in automation systems
RoHS compliant supporting environmentally responsible practices
Lightweight design aids in reducing system load without compromising functionality
Related links
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Right Angle Right Angle Plug
- Toggle Clamp | Spring Clamps
