Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Female 4 way M12, M12 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 280-548
- Mfr. Part No.:
- 1424973
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€38.34
(exc. VAT)
€47.16
(inc. VAT)
Temporarily out of stock
- Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.34 |
*price indicative
- RS Stock No.:
- 280-548
- Mfr. Part No.:
- 1424973
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14249 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | M12, M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 250 V ac, 250 V dc | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14249 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B M12, M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 250 V ac, 250 V dc | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable designed for robust applications in industrial settings. This cable features a resilient PVC construction, ensuring durability and flexibility in demanding environments. With a length of 5 metres, it supports efficient connectivity between devices while maintaining optimal signal integrity.
Complies with various international standards ensuring global usability and acceptance
The cables IP67 rating guarantees protection against dust and water ingress
Minimal bending radii enable flexible routing options in tight spaces
Constructed with flame retardant materials enhancing overall safety and reliability
Related links
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Straight Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Angled Socket M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Angled Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Angled Socket M12 Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Angled Socket M12 Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Angled Socket M12 Sensor Actuator Cable, 2 m
