Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Female 4 way Angled Socket M12, Angled Socket M12
- RS Stock No.:
- 488-408
- Mfr. Part No.:
- 1415646
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-408
- Mfr. Part No.:
- 1415646
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14156 | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Voltage | 24V | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14156 | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Voltage 24V | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is specifically designed for reliable and efficient connectivity in automation systems. Featuring a robust 4-position layout, it ensures optimal signal transmission with minimal interference. Made from durable PVC material in a sleek black finish (RAL 9005), this cable is equipped with angled M12 connectors for easy installation in tight spaces. The inclusion of three LED indicators allows for instant status monitoring, enhancing user convenience.
Designed for use in standard automation applications
Equipped with LED status displays for real time monitoring
Constructed with high quality PVC for enhanced durability
Compact 0 3 m length facilitates easy routing in confined spaces
Features a high degree of protection against dust and moisture
Offers exceptional insulation resistance to ensure reliable operation
Supports easy connection with angled M12 plugs improving accessibility
Related links
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Right Angle Right Angle Plug
- Hand Saws | Hacksaws | Pad Saws
