Phoenix Contact Male 4 way M8, M8, Right Angle, Right Angle to Female 4 way M8, M8, Straight, Straight Actuator/Sensor

Subtotal (1 unit)*

€17.30

(exc. VAT)

€21.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.30

*price indicative

RS Stock No.:
280-983
Mfr. Part No.:
1415577
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Cable Length

600mm

Jacket Material

PVC

Jacket Colour

Black

Connector Gender A

Male

Connector Type A

M8, M8, Right Angle, Right Angle

Number of Contacts A

4

Connector Gender B

Female

Connector Type B

M8, M8, Straight, Straight

Number of Contacts B

4

Voltage

48V ac, 60V ac

Standards/Approvals

CHINA RoHS, EAC-RoHS, EU RoHS, IEC 61076-2-104 (M8), REACH SVHC, UL AWM Style 2464/1729

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor/actuator cable designed for robust and efficient applications. Engineered with a 4-position configuration, this cable ensures reliable connections in a variety of environments. Its angled M8 plug and straight M8 socket facilitate easy installation and reduce stress on connections, making it ideal for space-constrained setups.

Suitable for a wide range of industrial applications to ensure versatility

Integrates seamlessly with existing systems for effortless upgrades

Electrical properties ensure minimal signal loss over extended distances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy