Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way Angled Socket M12 Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

€21.32

(exc. VAT)

€26.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.32

*price indicative

RS Stock No.:
281-174
Mfr. Part No.:
1424912
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

14249

Cable Length

1.5m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

Straight Plug M12

Connector Type B

Angled Socket M12

Connector Gender B

Female

Number of Contacts B

3

Voltage

250 V ac, 250 V dc

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, IEC 61076-2-101, UL

COO (Country of Origin):
US
The Phoenix Contact Sensor and actuator cable designed for reliable performance in various applications. Featuring a robust construction, this cable is specifically engineered to support a 3-position connection with straight M12 plugs and angled sockets. Its exceptional insulation characteristics and durable materials ensure longevity and resilience, even in demanding environments.

Incorporates a reliable NBR sealing material for enhanced protection against environmental factors

Optimised for performance in high temperature environments making it suitable for various industrial uses

A lightweight design without compromising structural integrity for easy handling

Comes with a straightforward pin assignment to facilitate quick and hassle free connections

Related links