Phoenix Contact Free Cable End to Female 3 way M12, M12, Straight, Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 281-310
- Mfr. Part No.:
- 1508459
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€17.03
(exc. VAT)
€20.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.03 |
*price indicative
- RS Stock No.:
- 281-310
- Mfr. Part No.:
- 1508459
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 15084 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 15084 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Type A Free Cable End | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed to provide reliable connectivity in industrial applications, ensuring seamless data transmission and power delivery. With a robust construction featuring PVC insulation, it is built to withstand demanding environments while maintaining excellent performance. The cable integrates three-position connectivity, complemented by dual LEDs for status indication.
Allows for easy integration within existing systems
An extensive temperature operating range
Lightweight design minimizes strain on connections
Suitable for environmentally challenging applications
Related links
- Phoenix Contact Free Cable End to Female 3 way M12 Straight 5 m
- Phoenix Contact Free Cable End to Female 4 way M12 Straight 5 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End to Female 3 way M12 5 m
- Phoenix Contact Free Cable End to Female 5 way M12 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 5 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 10 m
