Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 281-491
- Mfr. Part No.:
- 1404060
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€30.80
(exc. VAT)
€37.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.80 |
*price indicative
- RS Stock No.:
- 281-491
- Mfr. Part No.:
- 1404060
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14040 | |
| Jacket Material | Polypropylene, Ethylene Propylene Diene Monomer | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Connector Type A | Free Cable End | |
| Connector Type B | Angled Socket M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 24V | |
| IP Rating | IP69K, IP67, IP68, IP65 | |
| Standards/Approvals | IEC 61076-2-101, EAC-RoHS, FDA 21 CFR 177.2600 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14040 | ||
Jacket Material Polypropylene, Ethylene Propylene Diene Monomer | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Connector Type A Free Cable End | ||
Connector Type B Angled Socket M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 24V | ||
IP Rating IP69K, IP67, IP68, IP65 | ||
Standards/Approvals IEC 61076-2-101, EAC-RoHS, FDA 21 CFR 177.2600 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is engineered for demanding applications in the food processing industry, ensuring reliable and efficient communication between devices. Designed with a hygienic aesthetic, this product features durable materials, including halogen-free PP and high-grade stainless steel, making it an ideal choice for various operational environments.
High grade materials assure reduced maintenance requirements
LED status indicators provide instant diagnostic feedback
Designed to operate effectively in extreme temperature conditions
Robust construction supports high operational uptime and reliability
Related links
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12, 5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 5 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Female 8 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 5 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 Actuator/Sensor Cable, 5 m
