Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way M12, M12, Straight, Straight Sensor Actuator

Subtotal (1 unit)*

€17.17

(exc. VAT)

€21.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.17

*price indicative

RS Stock No.:
281-632
Mfr. Part No.:
1414578
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14145

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Cable Length

1.5m

Jacket Colour

Black

Number of Contacts A

3

Connector Type A

M12, M12, Straight, Straight

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

M12, M12, Straight, Straight

Voltage

250 V ac, 250 V dc

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable embodies superior craftsmanship and functionality, designed to excel in demanding environments. Engineered as a flexible yet robust solution, it boasts a 3-position configuration and reliable connectors to ensure seamless data transfer for various applications.

Capable of operation within a wide temperature range ensuring performance in various conditions

Offers a high degree of protection with IP65 IP67 and IP68 ratings against moisture and dust

Comes with a lightweight structure facilitating easy installation and handling

Designed with durable contact materials to ensure longevity and reliability

Related links