Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way M12, M12, Straight, Straight Actuator/Sensor
- RS Stock No.:
- 488-098
- Mfr. Part No.:
- 1424910
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-098
- Mfr. Part No.:
- 1424910
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 1.5m | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 250 V ac, 250 V dc | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 1.5m | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 250 V ac, 250 V dc | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable offers robust connectivity for your automation needs. Designed with emphasis on reliability, it features a straight M12 plug and socket configuration, ensuring seamless integration in various industrial applications. The durable PVC jacket not only withstands harsh conditions but also provides excellent flexibility. Boasting a cable length of 1.5 metres and a three-position configuration, this product is ideal for standard U.S. cables. Its exceptional insulation resistance and nominal voltage rating affirm its suitability in demanding environments, while the superior component materials enhance its longevity and performance.
Highly flexible design allows for easy installation in constrained spaces
Three position connectivity enables versatile application across different devices
Constructed with flame resistant materials to enhance safety
IP65 IP67 and IP68 ratings ensure reliable performance even in extreme environmental conditions
Compliant with key international standards ensuring broad usability
Manufactured for high current rating supporting demanding operational requirements
Robust thermal characteristics accommodate a wide operational temperature range
Related links
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way Straight Socket M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way Angled Plug M8 to Female 3 way Straight Socket M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way Angled Plug M12 to Female 3 way Straight Socket M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way Angled Socket M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way Straight Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way Straight Socket M12 Actuator/Sensor Cable, 20 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way Straight Socket M12 Actuator/Sensor Cable, 15 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way Straight Socket M12 Actuator/Sensor Cable, 3 m
