Phoenix Contact Male 3 way M8, M8, Straight, Straight to Female 3 way Angled Socket M8, Angled Socket M8 Sensor Actuator
- RS Stock No.:
- 281-863
- Mfr. Part No.:
- 1415896
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€20.23
(exc. VAT)
€24.88
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.23 |
*price indicative
- RS Stock No.:
- 281-863
- Mfr. Part No.:
- 1415896
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14158 | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, M8, Straight, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M8, Angled Socket M8 | |
| Number of Contacts B | 3 | |
| Voltage | 24V | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-104, RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14158 | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Type A M8, M8, Straight, Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M8, Angled Socket M8 | ||
Number of Contacts B 3 | ||
Voltage 24V | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-104, RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed for seamless connectivity in industrial applications, offering reliable performance and durability. Crafted with a black PVC outer sheath, it ensures both resilience and flexibility, making it ideal for fixed installations. With its three-position M8 connectors, this cable simplifies the integration of sensors and actuators into your setup.
Incorporates status LEDs for real time monitoring of functionality
Resilient construction withstands exposure to demanding conditions
Lightweight design helps reduce strain on connected devices
Exhibits excellent flame resistance as per UL Style 2464 standards
Related links
- Phoenix Contact Male 3 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 4 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 3 way M8 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Straight Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M8 Straight 300 mm
- Phoenix Contact Male 3 way M12 1 m
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Female 3 way M8 1.5 m
