Phoenix Contact Straight Male 5 way M12 to Right Angle Female 5 way M12 Actuator/Sensor Cable, 5m
- RS Stock No.:
- 282-015
- Mfr. Part No.:
- 1416154
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-015
- Mfr. Part No.:
- 1416154
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Number of Cores | 5 | |
| Cross Sectional Area | 5 x 0.34 mm² | |
| Sheath Colour | Orange | |
| Length | 5m | |
| Sheath Material | Polyurethane PUR | |
| Connector 1 Number of Contacts | 5 | |
| Connector 1 | M12 | |
| Connector 1 Gender | Male | |
| Connector 1 Orientation | Straight | |
| Connector 2 Number of Contacts | 5 | |
| Connector 2 Orientation | Right Angle | |
| Connector 2 Gender | Female | |
| Connector 2 | M12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Number of Cores 5 | ||
Cross Sectional Area 5 x 0.34 mm² | ||
Sheath Colour Orange | ||
Length 5m | ||
Sheath Material Polyurethane PUR | ||
Connector 1 Number of Contacts 5 | ||
Connector 1 M12 | ||
Connector 1 Gender Male | ||
Connector 1 Orientation Straight | ||
Connector 2 Number of Contacts 5 | ||
Connector 2 Orientation Right Angle | ||
Connector 2 Gender Female | ||
Connector 2 M12 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable boasts an impressive design tailored for demanding applications in robotics and drag chains. With its rugged construction, this product not only resists welding sputter but also offers exceptional flexibility thanks to its halogen-free PUR material. Designed for seamless connectivity, it features straight and angled M12 connectors, both coded for secure plug-in functionality.
Durable design allows for extensive insertion and withdrawal cycles
Materials used are environmentally friendly and compliant with RoHS standards
Capable of withstanding high performance bending and movement cycles
Materials used are environmentally friendly and compliant with RoHS standards
Capable of withstanding high performance bending and movement cycles
Related links
- Phoenix Contact Straight Male 5 way M12 to Right Angle Female 5 way M12 Actuator/Sensor Cable, 1.5m
- Phoenix Contact Straight 5 way Free Ends to Straight Female 5 way M12 Actuator/Sensor Cable, 5m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Right Angle Female 5 way M12 to Straight Male 5 way M12 Sensor Actuator Cable, 500mm
- Brad from Molex Right Angle Female 5 way M12 to Straight Male 3 way M12 Sensor Actuator Cable, 2m
- HARTING Straight Female 5 way M12 to Straight Male 5 way M12 Sensor Actuator Cable, 5m
- Phoenix Contact Right Angle Female 8 way M12 to Straight Free Ends Actuator/Sensor Cable, 5m
- Phoenix Contact Male 5 way M12 Straight 300
