TE Connectivity Female 5 way M12, Straight to Pigtail Cable Assembly, 1.5 m

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€7.34

(exc. VAT)

€9.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.34-
10 - 24€6.748%
25 +€5.9518%

*price indicative

RS Stock No.:
309-347
Mfr. Part No.:
T4151310005-003
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Assembly

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

1.5m

Connector Gender A

Female

Connector Type A

M12, Straight

Number of Contacts A

5

Connector Type B

Pigtail

Voltage

60V

Standards/Approvals

EU RoHS 2011/65/EU

COO (Country of Origin):
CN
The TE Connectivity M12 Pigtail Cable Assembly is a 5-position, single-ended cable designed for sensor and actuator applications. It features an M12 A-code socket on one end and a length of 1.5 meters for flexible installation. The cable is made from GF (glass-filled) nylon, offering durability and resistance to wear. This assembly is ideal for industrial and automation systems, providing reliable connectivity in environments where robust and secure connections are required.

Field Serviceable

PVC jacket

EU RoHS compliant

EU ELV compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy