Pilz Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€16.19

(exc. VAT)

€19.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€16.19
10 +€15.73

*price indicative

RS Stock No.:
313-745
Mfr. Part No.:
630342
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Series

6303

Product Type

Sensor Actuator Cable

Jacket Colour

Yellow

Jacket Material

Polyurethane

Cable Length

5m

Number of Contacts A

4

Connector Type A

Right Angle

Connector Gender A

Female

Connector Type B

Unterminated

Standards/Approvals

CE, UKCA

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pilz Connection Cable is made of PUR with a yellow colour, featuring a 4-pin angled M12 socket on one end and an open line end on the other. It is A-coded for proper electrical connection. The cable operates within an ambient temperature range of -25°C to 80°C and has a pollution degree of 3, ensuring it meets the necessary clearance and creepage distance standards for safe and reliable performance in industrial environments.

CE and UKCA approved

Au contact surface material

CuSn socket material

Oil resistant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy