Lumberg Automation Male 3 way M8, Straight to Female 3 way M8, Straight Sensor Cable, 5 m
- RS Stock No.:
- 329-850
- Distrelec Article No.:
- 144-73-874
- Mfr. Part No.:
- RSMV 3-RKMV 3-06/5 M
- Manufacturer:
- Lumberg Automation
Get a bulk buy discount
Add 10 more to save €21.60
View bulk pricing optionsSubtotal (1 unit)*
€27.02
(exc. VAT)
€33.23
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €27.02 | - |
| 10 + | €24.86 | €21.60 |
*price indicative
- RS Stock No.:
- 329-850
- Distrelec Article No.:
- 144-73-874
- Mfr. Part No.:
- RSMV 3-RKMV 3-06/5 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Cable | |
| Series | RSMV | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type B | M8, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 50V ac, 60V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | IEC 61076-2-104 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Cable | ||
Series RSMV | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Connector Type A M8, Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type B M8, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 50V ac, 60V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals IEC 61076-2-104 | ||
- COO (Country of Origin):
- CZ
The Lumberg Automation Double-ended sensor cordset operates at 50 V AC / 60 V DC with a rated current of 4 A. The orange PVC cable, which includes 3 wires, ensures flexibility and durability while providing good resistance to oil and chemicals. With IP65/IP67 protection when securely mounted, it is designed for reliable performance in industrial environments.
Connector 1 is Male 3 pin M8 connector
Connector 2 is female 3 pin M8 connector
5m Cable length
RoHS compliant
Related links
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 3 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5.5 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 4 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 6 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1.5 m
