Pilz Female 8 way Straight, Straight to Unterminated Cable, 5 m
- RS Stock No.:
- 340-318
- Mfr. Part No.:
- 540320
- Manufacturer:
- Pilz
Subtotal (1 unit)*
€36.41
(exc. VAT)
€44.78
(inc. VAT)
In Stock
- Plus 41 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.41 |
*price indicative
- RS Stock No.:
- 340-318
- Mfr. Part No.:
- 540320
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Series | PSEN | |
| Product Type | Cable | |
| Jacket Colour | Yellow | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP68 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Series PSEN | ||
Product Type Cable | ||
Jacket Colour Yellow | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Connector Type A Straight, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP68 | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Pilz Connection Cable is made of durable PUR material in yellow RAL1003, specifically designed for use in drag chains. It features an 8-pin socket with a straight M12 connector on one end and an open line end on the other. The cable is A-coded for secure and reliable connections. It operates effectively in a wide range of ambient temperatures, from -25°C to 80°C, making it suitable for various industrial and automation applications.
CE and UKCA approved
Au contact surface
Cu cable material
Related links
- Pilz Female 8 way Straight 5 m
- Pilz Female 8 way Right Angle to Unterminated Cable, 5 m
- Pilz Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Pilz Female 4 way Straight to Unterminated Cable, 5 m
- Pilz Female 5 way Straight to Unterminated Cable, 5 m
- Festo Female 8 way M12 Unterminated Cable, 5 m
- Pilz Male 8 way Straight to Unterminated Cable, 5 m
- Pilz Female 5 way Right Angle to Unterminated Cable, 5 m
