binder Female 3 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 468-649
- Distrelec Article No.:
- 144-91-468
- Mfr. Part No.:
- 79-3110-52-04
- Manufacturer:
- binder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€24.04
(exc. VAT)
€29.57
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €24.04 |
| 50 - 99 | €21.90 |
| 100 - 249 | €19.74 |
| 250 - 499 | €17.62 |
| 500 + | €17.02 |
*price indicative
- RS Stock No.:
- 468-649
- Distrelec Article No.:
- 144-91-468
- Mfr. Part No.:
- 79-3110-52-04
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Sensor Actuator Cable | |
| Series | 707 | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 4 | |
| Connector Type B | Free End | |
| Voltage | 125V | |
| Standards/Approvals | IEC 60512-2 (Test 2a), IEC 60512-2 (Test 3a), IEC 60512-3 (Test 5b), IEC 60512-5 (Test 9a), IEC 60512-6 (Test 11i), IEC 60512-6 (Test 11j), IEC 60529, IEC 60664-1 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Sensor Actuator Cable | ||
Series 707 | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Number of Contacts B 4 | ||
Connector Type B Free End | ||
Voltage 125V | ||
Standards/Approvals IEC 60512-2 (Test 2a), IEC 60512-2 (Test 3a), IEC 60512-3 (Test 5b), IEC 60512-5 (Test 9a), IEC 60512-6 (Test 11i), IEC 60512-6 (Test 11j), IEC 60529, IEC 60664-1 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
90° Cable Socket
Binder - M5
Cordsets with M5x0.5 threaded locking connectors
Cable length 200mm
Threaded nut immune to vibration
Available with 3 or 4 contacts
Related links
- binder Female 3 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- binder Female 3 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- binder Female 3 way M12 2 m
- binder Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- binder Female 3 way M12 5 m
- binder Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- binder Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- binder Female 4 way M12 2 m
