TE Connectivity Male Straight to Straight Sensor Actuator Cable, 7 m
- RS Stock No.:
- 468-802
- Distrelec Article No.:
- 304-64-967
- Mfr. Part No.:
- 2032757-8
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-802
- Distrelec Article No.:
- 304-64-967
- Mfr. Part No.:
- 2032757-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 203275 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 7m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 203275 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 7m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Active to cable assembly is designed to deliver high-speed data transmission for your connectivity needs. Tailored for versatility, it connects various network devices, ensuring consistent and reliable performance. Its robust design utilises 30 AWG construction, making it both lightweight and durable, suitable for a range of applications. This cable assembly is compliant with international directives, ensuring safe and efficient operations. Whether for enterprise networking systems or data centre environments, this product stands as a vital component for achieving optimal connectivity and bandwidth management.
Utilises advanced 30 AWG technology for superior signal integrity
Designed for seamless integration in diverse networking environments
Compliant with EU RoHS, ensuring environmental safety and standards
Features robust construction for longevity and resilience in demanding settings
Supports maximum data throughput for enhanced performance in networking tasks
Related links
- TE Connectivity Black SFP+ to Male SFP+ Male, Terminated
- Molex Female Sensor Actuator Cable, 7 m
- Omron Female 8 way Actuator/Sensor Cable, 7 m
- SCHAEFFLER Sensor Actuator Cable, 7 m
- Omron Female 8 way Male Actuator/Sensor Cable, 7 m
- ifm electronic Female 1 way M12 to Unterminated Sensor Actuator Cable, 7 m
- Omron Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 7 m
- BALLUFF Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 7 m
