Omron Female 8 way M12, Straight to Male M12, Straight Actuator/Sensor Cable, 7 m
- RS Stock No.:
- 264-9619
- Mfr. Part No.:
- F39-JD7B
- Manufacturer:
- Omron
Subtotal (1 unit)*
€419.47
(exc. VAT)
€515.95
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €419.47 |
*price indicative
- RS Stock No.:
- 264-9619
- Mfr. Part No.:
- F39-JD7B
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | F39 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black, Grey | |
| Cable Length | 7m | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series F39 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black, Grey | ||
Cable Length 7m | ||
Number of Contacts A 8 | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Omron F39 Series Actuator/Sensor Cable, 7m Cable Length, Black Jacket - F39-JD7B
This actuator/sensor cable connects sensors and actuators in industrial control systems, providing a conductive link between devices with complementary connector genders. It is intended for installations where a robust, fixed-length lead is required and is offered with two alternative outer jacket colours to suit different wiring schemes.
Features and Benefits:
• Eight-contact wiring supports multi-signal connections
• Female-to-male termination enables straightforward device mating
• Straight M12 connectors allow linear cable routing
• Available in two jacket colours aids circuit identification
• Supplied as a single continuous 7 m length for extended reach
• Female-to-male termination enables straightforward device mating
• Straight M12 connectors allow linear cable routing
• Available in two jacket colours aids circuit identification
• Supplied as a single continuous 7 m length for extended reach
Applications
• Suitable for linking sensors to control modules in production lines
• Used with field actuators requiring multi-contact connections
• Ideal for panel-to-field device cabling in machine automation
• Can be used for colour-coded wiring in maintenance routines
• Used with field actuators requiring multi-contact connections
• Ideal for panel-to-field device cabling in machine automation
• Can be used for colour-coded wiring in maintenance routines
How many electrical contacts does it provide?
It provides eight individual contacts for signal and power distribution.
What connector orientations are fitted at each end?
One end has a female connector and the other end has a male connector.
Are the connectors angled or straight?
Both connectors are straight type for direct inline connection.
What outer jacket colour options exist?
The cable is available with either a black or grey outer jacket.
Related links
- Omron Female 8 way M12 7 m
- Omron Female 8 way M12 Straight Actuator/Sensor Cable, 10 m
- Omron Female 8 way M12 Straight Actuator/Sensor Cable, 500 mm
- Omron Female 8 way M12 10 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 7 m
- Omron Female 8 way M12 to Male M12 3 m
- Omron Female 8 way M12 to Male M12 5 m
- Omron Female 8 way M12 to Light Curtain, 15 m
