Molex Female 4 way Straight to Male Straight Cordset, 250 mm

Subtotal (1 pack of 20 units)*

€188.96

(exc. VAT)

€232.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€188.96€9.448

*price indicative

RS Stock No.:
471-801
Distrelec Article No.:
304-60-823
Mfr. Part No.:
1200878388
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

120087

Cable Length

250mm

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

4

Connector Gender B

Male

Connector Type B

Straight

Standards/Approvals

chemSHERPA (xml), EU RoHS Certificate of Compliance, IEC-62474, IPC 1752A Class C, IPC 1752A Class D

RoHS Status: Exempt

COO (Country of Origin):
PL
The TE Connectivity Cable assembly featuring 4 positions and 3 poles. It has an overall length of 0.6 meters and is made with PUR (Polyurethane) material. The connector is designed for secure and durable connections with a 0.25 mm² wire gauge.

Engineered for optimal performance across various applications

Active status ensures reliability in demanding situations

Multiple part industry compliance documents support regulatory adherence

Low-halogen status promotes safer product usage

Multiple part product compliance statements validate environmental responsibility

Comprehensive EU RoHS certificate ensures adherence to European standards

Inclusion of industry-standard classification enhances credibility

Related links