TE Connectivity Female 4 way M12, Right Angle to M12 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 482-002
- Distrelec Article No.:
- 304-65-066
- Mfr. Part No.:
- 2273104-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 10 units)*
€251.71
(exc. VAT)
€309.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €251.71 | €25.171 |
*price indicative
- RS Stock No.:
- 482-002
- Distrelec Article No.:
- 304-65-066
- Mfr. Part No.:
- 2273104-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 227 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | M12 | |
| Voltage | 24V | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 227 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B M12 | ||
Voltage 24V | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity advanced M12 Pigtail Cable Assembly is engineered for optimal performance in sensor and actuator applications. Designed with versatility in mind, it features a robust construction that ensures reliability in various environments. The assembly offers a perfect combination of durability and flexibility, making it suitable for demanding industrial settings. With a generous cable length of 5 meters, it allows for easy installation and configuration in tight spaces. Notably, the M12 connector is compatible with an array of devices, streamlining connectivity in complex systems. The compact and lightweight design further enhances ease of use while maintaining high standards of safety and efficiency. Ideal for users seeking dependable solutions for their connectivity needs, this cable assembly sets a benchmark for quality and performance.
Constructed with high-quality PUR jacket for enhanced durability
Features a right-angle connector orientation for space-efficient installations
Suitable for operation in extreme temperature ranges from -30 to 80 °C
Designed to support a maximum current rating of 4 A for reliable power transmission
Related links
- TE Connectivity Female 3 way M12 5 m
- TE Connectivity Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way M12 to Female M12 5 m
- Mueller Electric Female 4 way M12 5 m
- TE Connectivity Female 4 way M12 to Female 4 way Straight Sensor Actuator Cable, 5 m
- TE Connectivity Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 5 m
- WIKA Female 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 5 m
