Phoenix Contact Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 500 mm

Subtotal (1 unit)*

€24.55

(exc. VAT)

€30.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.55

*price indicative

RS Stock No.:
483-120
Mfr. Part No.:
1500143
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Cable Length

500mm

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

3

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

M12

Voltage

60V

IP Rating

IP65, IP67, IP68

Standards/Approvals

CHINA RoHS, cUL, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EU REACH SVHC, EU RoHS, UL, UL 758/1581 FT2

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable is expertly designed for seamless integration within various automation systems. Constructed with PUR halogen-free insulation, it ensures reliable performance in demanding environments. Its unique 3-position design accommodates a variety of applications while maintaining high standards of durability and flexibility. The cable's robust construction, combined with high-quality connectors, offers enhanced resilience against mechanical stresses, making it suitable for both fixed and movable installations. With an operational temperature range spanning from -40 °C to 80 °C, this cable is engineered to perform effectively across diverse conditions. Whether harnessing energy in dynamic settings or ensuring signal integrity in static environments, this product stands as a testament to quality, facilitating smooth deployment in industrial automation scenarios.

Utilises halogen-free materials for improved safety and minimal environmental impact

Designed for flexibility with a dynamic load capacity ensuring reliability in active applications

Incorporates IP65, IP67, and IP68 ratings to provide excellent protection against dust and water ingress

Compatible with multiple coding types to enhance versatility in connectivity options

Features a lightweight design for easy handling during installation and integration

Manufactured to withstand a wide temperature range, ensuring consistent performance in various climates

Equipped with durable connectors that guarantee secure connections and performance longevity

Supports multiple positional connections for a diverse range of application requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy