Phoenix Contact Male 3 way M8, Straight to Female 4 way M8, Straight Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 483-123
- Mfr. Part No.:
- 1501333
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€22.37
(exc. VAT)
€27.52
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.37 |
*price indicative
- RS Stock No.:
- 483-123
- Mfr. Part No.:
- 1501333
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 500mm | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, EAC-RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 500mm | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B M8, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, EAC-RoHS, UL Listed | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is a robust and versatile solution, designed for dependable connectivity in demanding environments. Crafted with halogen-free PUR material and featuring a sleek black-grey design, it ensures excellent performance while meeting stringent safety standards. With its 3-position configuration and straight M8 connectors, this cable accommodates various applications, making it an ideal choice for automation and industrial tasks. Its strong mechanical and electrical properties guarantee long-lasting use, even under challenging conditions. Whether harnessing energy or transmitting signals, this product offers the flexibility and reliability needed for modern automation systems.
Halogen-free construction ensures compliance with environmental standards
Designed for high durability to withstand rigorous usage
Flexible cable conduit capability provides ease of installation
IP65, IP67, and IP68 degree of protection equips it for harsh environments
Self-extinguishing materials enhance safety during operation
Extensive resistance to oil, acids, and alkaline solutions adds versatility
Extended operational temperature range makes it suitable for diverse applications
Minimal bending radius allows for effective routing in tight spaces
Related links
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 3 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 3 way M8 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M8 500 mm
- Phoenix Contact Male 3 way M8 500 mm
